Part Details for AD620AR-REEL7 by Analog Devices Inc
Overview of AD620AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD620AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Low Cost, Low Power Instrumentation Amplifier | 4000 |
|
RFQ | |
|
Win Source Electronics | Low Cost, Low Power Instrumentation Amplifier | 120380 |
|
$2.7510 / $4.1260 | Buy Now |
Part Details for AD620AR-REEL7
AD620AR-REEL7 CAD Models
AD620AR-REEL7 Part Data Attributes:
|
AD620AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD620AR-REEL7
Analog Devices Inc
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MS-021-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for AD620AR-REEL7
This table gives cross-reference parts and alternative options found for AD620AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD620AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD620ARZ-REEL | Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 | Analog Devices Inc | AD620AR-REEL7 vs AD620ARZ-REEL |
AD620AR-REEL | Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 | Analog Devices Inc | AD620AR-REEL7 vs AD620AR-REEL |
AD620ARZR7 | INSTRUMENTATION AMPLIFIER, 150uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8 | Analog Devices Inc | AD620AR-REEL7 vs AD620ARZR7 |
AD620AR | Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 | Analog Devices Inc | AD620AR-REEL7 vs AD620AR |
AD620ARZ-REEL7 | Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 | Analog Devices Inc | AD620AR-REEL7 vs AD620ARZ-REEL7 |