-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6720
|
Newark | Instrumentation Amp, 1Mhz, 130Db, Dip, No. Of Channels:1Channels, Input Offset Voltage:15Μv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Cmrr:130Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD620BNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$17.2500 / $22.9700 | Buy Now |
DISTI #
AD620BNZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
359 In Stock |
|
$15.7918 / $22.0900 | Buy Now |
DISTI #
584-AD620BNZ
|
Mouser Electronics | Instrumentation Amplifiers Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 RoHS: Compliant | 580 |
|
$17.3900 / $22.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 34 |
|
$16.1532 / $16.8000 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1 FUNC, 85UV OFFSET-MAX, 1MHZ BAND WIDTH, PDIP8 | 27 |
|
$17.5000 / $18.2000 | Buy Now |
DISTI #
AD620BNZ
|
TME | IC: operational amplifier, 120kHz, Ch: 1, DIP8, ±2.3÷18VDC Min Qty: 1 | 0 |
|
$30.8000 / $41.6000 | RFQ |
|
Chip1Cloud | IC OPAMP INSTR 1MHZ 8DIP | 14000 |
|
RFQ | |
DISTI #
C1S103100170931
|
Chip1Stop | SP Amp INSTR Amp Single ±18V 8-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 101 |
|
$14.7000 / $21.7000 | Buy Now |
|
Dynamic Solutions GmbH | 1200 |
|
RFQ | ||
DISTI #
4019181
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 1MHZ, 130DB, DIP RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$16.8914 / $23.3421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD620BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD620BNZ
Analog Devices Inc
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-095-AA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.00075 µA | |
Input Offset Voltage-Max | 85 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |