Part Details for AD6402ARS by Analog Devices Inc
Overview of AD6402ARS by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AD6402ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD6402ARS-ND
|
DigiKey | IC IF TRANSCVR SUBSYST 28SSOP Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53052 In Stock |
|
$5.2500 | Buy Now |
|
Rochester Electronics | If Transceiver Subsystem RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 53052 |
|
$4.5100 / $5.3000 | Buy Now |
Part Details for AD6402ARS
AD6402ARS CAD Models
AD6402ARS Part Data Attributes
|
AD6402ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6402ARS
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO28, SSOP-28, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD6402ARS
This table gives cross-reference parts and alternative options found for AD6402ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD6402ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD6402ARS-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO28, SSOP-28, Telecom IC:Other | Analog Devices Inc | AD6402ARS vs AD6402ARS-REEL |