Part Details for AD6641-500EBZ by Analog Devices Inc
Overview of AD6641-500EBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD6641-500EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD6641-500EBZ-ND
|
DigiKey | BOARD EVALUATION FOR AD6641 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$384.0000 | Buy Now |
DISTI #
584-AD6641-500EBZ
|
Mouser Electronics | Data Conversion IC Development Tools 02500MHz Observation Receiver subsystem RoHS: Compliant | 3 |
|
$373.6500 | Buy Now |
|
Analog Devices Inc | 02500MHz Observation Receiver Min Qty: 1 Package Multiple: 1 | 15 |
|
$384.0000 | Buy Now |
DISTI #
26616399
|
Verical | AD6641 RF Transceiver Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$415.1351 / $438.8571 | Buy Now |
DISTI #
AD6641-500EBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$368.6400 | Buy Now |
Part Details for AD6641-500EBZ
AD6641-500EBZ CAD Models
AD6641-500EBZ Part Data Attributes
|
AD6641-500EBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD6641-500EBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |