Part Details for AD7156BCPZ-REEL7 by Analog Devices Inc
Overview of AD7156BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AD7156BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2302
|
Newark | Capacitance-Digital Converter, 70Deg C Rohs Compliant: Yes |Analog Devices AD7156BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1497 |
|
$2.6900 / $3.6500 | Buy Now |
DISTI #
505-AD7156BCPZ-REEL7CT-ND
|
DigiKey | IC CAP TO DGT 12BIT 100K 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1021 In Stock |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
584-AD7156BCPZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Ultralow Power, 1.8 V, 3 mm 3 mm, 2-Channel Capacitance Converter RoHS: Compliant | 0 |
|
$2.3200 / $4.4700 | Order Now |
DISTI #
V72:2272_06209615
|
Arrow Electronics | Capacitance to Digital Converter 0.1ksps 12bit 10-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1645 Container: Cut Strips | Americas - 1231 |
|
$2.2310 / $2.4590 | Buy Now |
|
Analog Devices Inc | 1.8V 2-ch Capactive Prom Swit Min Qty: 1 Package Multiple: 1500 | 3205 |
|
$1.6600 / $4.6600 | Buy Now |
DISTI #
25735848
|
Verical | Capacitance to Digital Converter 0.1ksps 12bit 10-Pin LFCSP EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 1645 | Americas - 1231 |
|
$2.2310 / $2.4590 | Buy Now |
|
Rochester Electronics | Ultralow Power, 1.8 V, 3 Mm X 3 Mm, 2-Channel Capacitance Converter RoHS: Compliant Status: Active Min Qty: 1 | 100518 |
|
$2.1600 / $2.5400 | Buy Now |
DISTI #
AD7156BCPZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.2700 | Buy Now |
|
Chip1Cloud | IC CDC 2CH 12BIT 1.8V 10LFCSP | 8000 |
|
RFQ | |
DISTI #
4205742
|
element14 Asia-Pacific | CAPACITANCE-DIGITAL CONVERTER, 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1497 |
|
$2.2999 / $4.5558 | Buy Now |
Part Details for AD7156BCPZ-REEL7
AD7156BCPZ-REEL7 CAD Models
AD7156BCPZ-REEL7 Part Data Attributes
|
AD7156BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7156BCPZ-REEL7
Analog Devices Inc
Ultralow Power, 1.8 V, 3 mm x 3 mm, 2-Channel Capacitance Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |