Part Details for AD7224KR-18 by Analog Devices Inc
Overview of AD7224KR-18 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7224KR-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06209763
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 18-Pin SOIC W Tube Min Qty: 41 Package Multiple: 41 Lead time: 52 Weeks Date Code: 1344 | Americas - 3 |
|
$7.5950 | Buy Now |
DISTI #
30230763
|
Verical | DAC 1-CH R-2R 8-bit 18-Pin SOIC W Tube Min Qty: 3 Package Multiple: 3 Date Code: 1344 | Americas - 3 |
|
$7.5950 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, 18 Pin Plastic SMT | 1880 |
|
$9.0900 / $13.6350 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, 18 Pin Plastic SMT | 6 |
|
$12.1200 / $13.6350 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, 18 Pin Plastic SMT | 1450 |
|
$9.0900 / $13.6350 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, 18 Pin Plastic SMT | 385 |
|
$9.6960 / $13.6350 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9218 |
|
$8.0700 / $9.5000 | Buy Now |
|
Chip1Cloud | IC DAC 8BIT W/AMP 18-SOIC | 29700 |
|
RFQ | |
DISTI #
AD7224KR-18
|
Direct Components, Inc. | 21 |
|
RFQ |
Part Details for AD7224KR-18
AD7224KR-18 CAD Models
AD7224KR-18 Part Data Attributes:
|
AD7224KR-18
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7224KR-18
Analog Devices Inc
LC2MOS 8-Bit DAC with Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7224KR-18
This table gives cross-reference parts and alternative options found for AD7224KR-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224KR-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7224KRZ-18 | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | AD7224KR-18 vs AD7224KRZ-18 |
AD7224KRZ-18REEL | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | Rochester Electronics LLC | AD7224KR-18 vs AD7224KRZ-18REEL |
AD7224KR-18 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | Rochester Electronics LLC | AD7224KR-18 vs AD7224KR-18 |
AD7224KRZ-18 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | Rochester Electronics LLC | AD7224KR-18 vs AD7224KRZ-18 |
AD7224KRZ-18REEL | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | AD7224KR-18 vs AD7224KRZ-18REEL |