Part Details for AD7247AARZ-REEL by Analog Devices Inc
Overview of AD7247AARZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7247AARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7247AARZ-REELTR-ND
|
DigiKey | IC DAC 12BIT V-OUT 24SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.8060 | Buy Now |
DISTI #
584-AD7247AARZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC IMPROVED 12-BIT DACPORT RoHS: Compliant | 0 |
|
$36.8000 | Order Now |
|
Analog Devices Inc | IMPROVED 12-BIT DACPORT Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$36.8060 / $51.4700 | Buy Now |
DISTI #
AD7247AARZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$37.2300 | Buy Now |
Part Details for AD7247AARZ-REEL
AD7247AARZ-REEL CAD Models
AD7247AARZ-REEL Part Data Attributes
|
AD7247AARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7247AARZ-REEL
Analog Devices Inc
Dual 12-Bit DACPORT with Parallel Load
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7247AARZ-REEL
This table gives cross-reference parts and alternative options found for AD7247AARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7247AARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7247KR | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | AD7247AARZ-REEL vs AD7247KR |
AD7247JRZ | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | AD7247AARZ-REEL vs AD7247JRZ |
AD7247AAR-REEL | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | AD7247AARZ-REEL vs AD7247AAR-REEL |
AD7247AAR-REEL7 | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | AD7247AARZ-REEL vs AD7247AAR-REEL7 |
AD7247AARZ | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | AD7247AARZ-REEL vs AD7247AARZ |
AD7247KRZ | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | AD7247AARZ-REEL vs AD7247KRZ |
AD7247AAR | Dual 12-Bit DACPORT with Parallel Load | Analog Devices Inc | AD7247AARZ-REEL vs AD7247AAR |