-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6821
|
Newark | Adc, 12Bit, 1Msps, Tqfp-32, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7265BSUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$7.0600 / $11.1600 | Buy Now |
DISTI #
505-AD7265BSUZ-ND
|
DigiKey | IC ADC 12BIT SAR 32TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1807 In Stock |
|
$6.7971 / $10.7300 | Buy Now |
DISTI #
584-AD7265BSUZ
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 1MSPS, 12-Bit, 3Chan Sars ADC I.C. RoHS: Compliant | 3800 |
|
$6.7900 / $10.7300 | Buy Now |
DISTI #
E54:1762_00108641
|
Arrow Electronics | 12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Europe - 24 |
|
$6.3030 / $9.5290 | Buy Now |
|
Analog Devices Inc | Dual 1MSPS, 12-Bit, 3Chan Sars Min Qty: 1 Package Multiple: 1 | 206 |
|
$4.7800 / $10.7300 | Buy Now |
DISTI #
31260651
|
Verical | 12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin TQFP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 40 |
|
$7.5522 | Buy Now |
DISTI #
73597206
|
Verical | 12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 24 |
|
$6.3030 / $9.5290 | Buy Now |
|
Rochester Electronics | AD7265 - Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$8.6600 / $10.1800 | Buy Now |
|
ComSIT USA | DIFFERENTIAL INPUT, DUAL 1 MSPS, 12-BIT, 3-CHANNEL SAR ADC ADC, Successive Approximation, 12-Bit, 2 Func, 3 Channel, Serial Access, PQFP32 RoHS: Compliant | Europe - 5 |
|
RFQ | |
DISTI #
AD7265BSUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 98 | 0 |
|
$6.6200 / $7.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7265BSUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7265BSUZ
Analog Devices Inc
Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SU-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.875 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7265BSUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7265BSUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7265BSU | IC DUAL 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP32, MS-026ABA, TQFP-32, Analog to Digital Converter | Analog Devices Inc | AD7265BSUZ vs AD7265BSU |
AD7265BSUZ-REEL | Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR A/D Converter | Analog Devices Inc | AD7265BSUZ vs AD7265BSUZ-REEL |