Part Details for AD7274BRM by Analog Devices Inc
Overview of AD7274BRM by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7274BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC ADC 12BIT SAR 8MSOP | 1210 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for AD7274BRM
AD7274BRM CAD Models
AD7274BRM Part Data Attributes
|
AD7274BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7274BRM
Analog Devices Inc
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.291 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD7274BRM
This table gives cross-reference parts and alternative options found for AD7274BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7274BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7276YUJZ-500RL7 | 3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT | Analog Devices Inc | AD7274BRM vs AD7276YUJZ-500RL7 |
AD7276BUJZ-500RL7 | 3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT | Analog Devices Inc | AD7274BRM vs AD7276BUJZ-500RL7 |
AD7274BUJ-REEL | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-193BA, TSOT-8, Analog to Digital Converter | Analog Devices Inc | AD7274BRM vs AD7274BUJ-REEL |
AD7276BUJZ-REEL7 | 3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT | Analog Devices Inc | AD7274BRM vs AD7276BUJZ-REEL7 |
AD7276BRMZ | 3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT | Analog Devices Inc | AD7274BRM vs AD7276BRMZ |
AD7276BUJ-REEL | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-193AA, TSOT-6, Analog to Digital Converter | Analog Devices Inc | AD7274BRM vs AD7276BUJ-REEL |
AD7274BUJ-500RL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-193-BA, TSOT-8, Analog to Digital Converter | Analog Devices Inc | AD7274BRM vs AD7274BUJ-500RL7 |
AD7274BUJZ-500RL7 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-193-BA, TSOT-8 | Analog Devices Inc | AD7274BRM vs AD7274BUJZ-500RL7 |
AD7276BRM | 3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT | Analog Devices Inc | AD7274BRM vs AD7276BRM |
AD7276BRMZ-REEL | 3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT | Analog Devices Inc | AD7274BRM vs AD7276BRMZ-REEL |