Part Details for AD7291TCPZ-EP by Analog Devices Inc
Overview of AD7291TCPZ-EP by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for AD7291TCPZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9413
|
Newark | Adc, 12Bit, 22.22Ksps, Lfcsp-20, Resolution (Bits):12Bit, Sampling Rate:22.22Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7291TCPZ-EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$10.8400 / $17.0400 | Buy Now |
DISTI #
AD7291TCPZ-EP-ND
|
DigiKey | IC ADC 12BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
267 In Stock |
|
$10.4240 / $16.4600 | Buy Now |
DISTI #
584-AD7291TCPZ-EP
|
Mouser Electronics | Analog to Digital Converters - ADC Ch 12 bit SAR wt internal temp sen I.C RoHS: Compliant | 314 |
|
$10.4000 / $16.3800 | Buy Now |
DISTI #
V36:1790_18644715
|
Arrow Electronics | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 10 Weeks Date Code: 2324 | Americas - 13 |
|
$9.7140 / $10.3180 | Buy Now |
DISTI #
26624244
|
Verical | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 64 Package Multiple: 64 | Americas - 5376 |
|
$9.9487 / $11.5821 | Buy Now |
DISTI #
70365825
|
Verical | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2324 | Americas - 13 |
|
$9.7140 / $10.3180 | Buy Now |
|
Rochester Electronics | AD7291 - 8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 1322 |
|
$9.6200 / $11.3200 | Buy Now |
DISTI #
AD7291TCPZ-EP
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 64 | 0 |
|
$10.1500 / $10.8400 | Buy Now |
Part Details for AD7291TCPZ-EP
AD7291TCPZ-EP CAD Models
AD7291TCPZ-EP Part Data Attributes:
|
AD7291TCPZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7291TCPZ-EP
Analog Devices Inc
8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.02222 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |