Part Details for AD7367BRUZ-5 by Analog Devices Inc
Overview of AD7367BRUZ-5 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD7367BRUZ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6849
|
Newark | Adc, 14Bit, 1Msps, Tssop-24, Resolution (Bits):14Bit, Sampling Rate:1Msps, Input Channel Type:Bipolar, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7367BRUZ-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0000 / $13.5500 | Buy Now |
DISTI #
505-AD7367BRUZ-5-ND
|
DigiKey | IC ADC 14BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1447 In Stock |
|
$8.2613 / $13.0400 | Buy Now |
DISTI #
584-AD7367BRUZ-5
|
Mouser Electronics | Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C RoHS: Compliant | 2646 |
|
$8.8400 / $13.0300 | Buy Now |
|
Analog Devices Inc | 12/14 bit dual/single bip simu Min Qty: 1 Package Multiple: 62 | 352 |
|
$5.7500 / $13.0400 | Buy Now |
DISTI #
35210258
|
Verical | 4-Channel Dual ADC SAR 500ksps 14-bit Serial 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 62 |
|
$9.1791 | Buy Now |
DISTI #
AD7367BRUZ-5
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 62 | 0 |
|
$8.0400 / $8.5900 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT SAR 24TSSOP | 9609 |
|
$13.7540 / $20.6310 | Buy Now |
Part Details for AD7367BRUZ-5
AD7367BRUZ-5 CAD Models
AD7367BRUZ-5 Part Data Attributes
|
AD7367BRUZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7367BRUZ-5
Analog Devices Inc
True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0214% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7367BRUZ-5
This table gives cross-reference parts and alternative options found for AD7367BRUZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7367BRUZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7367BRUZ-5-RL7 | True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7367BRUZ-5 vs AD7367BRUZ-5-RL7 |
AD7367BRUZ-5500RL7 | True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7367BRUZ-5 vs AD7367BRUZ-5500RL7 |