-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True Bipolar Input, Dual 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9769
|
Newark | Adc, 14Bit, 1Msps, Tssop-24, Resolution (Bits):14Bit, Sampling Rate:1Msps, Input Channel Type:Bipolar, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7367BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3800 / $15.0300 | Buy Now |
DISTI #
505-AD7367BRUZ-ND
|
DigiKey | IC ADC 14BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
876 In Stock |
|
$9.1613 / $14.4700 | Buy Now |
DISTI #
584-AD7367BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C RoHS: Compliant | 4 |
|
$9.1600 / $14.4500 | Buy Now |
|
Analog Devices Inc | 12/14 bit dual/single bip simu Min Qty: 1 Package Multiple: 62 | 262 |
|
$6.3900 / $14.4700 | Buy Now |
|
Rochester Electronics | AD7367-5 - True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$8.4500 / $9.9500 | Buy Now |
|
LCSC | 14Bit 11.5V16.5V 500kHz TSSOP-24 Analog To Digital Converters (ADCs) ROHS | 31 |
|
$8.7890 / $11.1887 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT SAR 1MSPS 24TSSOP | 12990 |
|
$14.1310 / $21.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7367BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7367BRUZ
Analog Devices Inc
True Bipolar Input, Dual 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 0.68 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0214% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -16.5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 16.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7367BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7367BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7367BRUZ-500RL7 | True Bipolar Input, Dual 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7367BRUZ vs AD7367BRUZ-500RL7 |
AD7367BRUZ-RL7 | True Bipolar Input, Dual 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7367BRUZ vs AD7367BRUZ-RL7 |
AD7367BRUZ-REEL7 | IC DUAL 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, LEAD FREE, MO-153AD, TSSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7367BRUZ vs AD7367BRUZ-REEL7 |