Part Details for AD736BQ by Analog Devices Inc
Overview of AD736BQ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD736BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD736BQ-ND
|
DigiKey | IC RMS TO DC CONVERTER 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | RMS-DC CONVERTER IC Min Qty: 1 Package Multiple: 48 | 864 |
|
$23.4500 / $40.6400 | Buy Now |
|
Rochester Electronics | AD736 - RMS-DC CONVERTER IC RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$15.4800 / $18.2200 | Buy Now |
Part Details for AD736BQ
AD736BQ CAD Models
AD736BQ Part Data Attributes:
|
AD736BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736BQ
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.35% | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 2% | |
Width | 7.62 mm |
Alternate Parts for AD736BQ
This table gives cross-reference parts and alternative options found for AD736BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD736JRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BQ vs AD736JRZ-RL |
AD736ARZ-R7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BQ vs AD736ARZ-R7 |
AD736KRZ-R7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BQ vs AD736KRZ-R7 |
AD736ARZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BQ vs AD736ARZ |
AD736AQ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BQ vs AD736AQ |