-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9437
|
Newark | Rms-Dc Converter, 0.3%, 460Khz, 170Ua, Accuracy:0.3%, Bandwidth:460Khz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Ic Case:Ndip, No. Of Pins:8Pins, Supply Voltage Range:2.8V, -3.2V To ± 16.5V Rohs Compliant: Yes |Analog Devices AD737JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$11.9500 / $16.9600 | Buy Now |
DISTI #
AD737JNZ-ND
|
DigiKey | IC RMS TO DC CONVERTER 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2620 / $16.3100 | Buy Now |
DISTI #
584-AD737JNZ
|
Mouser Electronics | Power Management Specialized - PMIC RMS-DC CONVERTER IC RoHS: Compliant | 174 |
|
$11.4900 / $16.3100 | Buy Now |
|
Analog Devices Inc | RMS-DC CONVERTER IC Min Qty: 1 Package Multiple: 50 | 900 |
|
$7.6300 / $16.3100 | Buy Now |
DISTI #
25630919
|
Verical | RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin PDIP N Tube Min Qty: 50 Package Multiple: 50 | Americas - 900 |
|
$9.8590 / $11.4776 | Buy Now |
|
Quest Components | RMS TO DC CONVERTER, 1 FUNC, 0.005MHZ, BIPOLAR, PDIP8 | 1 |
|
$14.2950 | Buy Now |
|
Quest Components | RMS TO DC CONVERTER, 1 FUNC, 0.005MHZ, BIPOLAR, PDIP8 | 24 |
|
$9.7125 / $11.8125 | Buy Now |
|
Chip1Cloud | IC TRUE RMS/DC CONV LP 8-DIP | 2700 |
|
RFQ | |
DISTI #
C1S103100195286
|
Chip1Stop | RMS to DC Converter 8-Pin PDIP RoHS: Compliant pbFree: Yes Container: Tube | 96 |
|
$7.9800 / $10.1000 | Buy Now |
DISTI #
C1S103100530081
|
Chip1Stop | RMS to DC Converter 8-Pin PDIP RoHS: Compliant pbFree: Yes Container: Tube | 5 |
|
$7.4200 / $7.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD737JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD737JNZ
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEADFREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Linearity Error-Max (EL) | 0.35% | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 2% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD737JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD737JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD737AN | IC RMS TO DC CONVERTER, 0.005 MHz, PDIP8, PLASTIC, MS-001, DIP-8, Analog Special Function Converter | Analog Devices Inc | AD737JNZ vs AD737AN |
AD737ANZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JNZ vs AD737ANZ |
AD737JN | IC RMS TO DC CONVERTER, 0.005 MHz, PDIP8, PLASTIC, MS-001, DIP-8, Analog Special Function Converter | Analog Devices Inc | AD737JNZ vs AD737JN |
AD737AQ | IC RMS TO DC CONVERTER, 0.005 MHz, CDIP8, CERAMIC, DIP-8, Analog Special Function Converter | Analog Devices Inc | AD737JNZ vs AD737AQ |