-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pseudo Differential Input, Quad, 4 MSPS Simultaneous Sampling, 16-Bit, SAR ADC, LFCSP:LEADFRM CHIP SCALE, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2444
|
Newark | Adc, 16Bit, 4Msps, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD7383-4BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 291 |
|
$33.8800 / $43.3200 | Buy Now |
DISTI #
505-AD7383-4BCPZ-ND
|
DigiKey | 2MSPS 16-BIT QUAD PSEUDO DIFFERE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
284 In Stock |
|
$32.5786 / $41.6500 | Buy Now |
DISTI #
584-AD7383-4BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC Pseudo Differential Input, Quad, 4 MSPS Simultaneous Sampling, 16-Bit, SAR ADC RoHS: Compliant | 452 |
|
$36.0700 / $41.6500 | Buy Now |
DISTI #
V99:2348_28320212
|
Arrow Electronics | 4-Channel Quad ADC SAR 4Msps 16-bit Serial (1-Wire, 2-Wire, 4-Wire, SPI) 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 | Americas - 300 |
|
$30.9300 / $32.9800 | Buy Now |
|
Analog Devices Inc | 2Msps 16-bit Quad Pseudo Diffe Min Qty: 1 Package Multiple: 1 | 57 |
|
$23.0400 / $39.6200 | Buy Now |
DISTI #
AD7383-4BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 21 | 0 |
|
$30.1300 / $33.5700 | Buy Now |
DISTI #
4216221
|
element14 Asia-Pacific | ADC, 16BIT, 4MSPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 291 |
|
$37.3909 / $44.0554 | Buy Now |
DISTI #
4216221
|
Farnell | ADC, 16BIT, 4MSPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 291 |
|
$32.5193 / $41.5713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7383-4BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7383-4BCPZ
Analog Devices Inc
Pseudo Differential Input, Quad, 4 MSPS Simultaneous Sampling, 16-Bit, SAR ADC, LFCSP:LEADFRM CHIP SCALE, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LFCSP:LEADFRM CHIP SCALE | |
Pin Count | 24 | |
Manufacturer Package Code | LFCSP:LEADFRM CHIP SCALE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2023-05-08 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |