-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6 V Micro-Power 8-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9777
|
Newark | Adc, 8Bit, 320Ksps, Sot-23-6, Resolution (Bits):8Bit, Sampling Rate:320Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.6V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7468BRTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2148 |
|
$2.7900 / $5.2800 | Buy Now |
DISTI #
AD7468BRTZREEL7CT-ND
|
DigiKey | IC ADC 8BIT SAR SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6973 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
584-AD7468BRTZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT LOW VOLTAGE LOW POWER ADC IC RoHS: Compliant | 9564 |
|
$2.5500 / $4.8200 | Buy Now |
DISTI #
V72:2272_06211426
|
Arrow Electronics | 1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 635 |
|
$2.5500 / $4.5420 | Buy Now |
|
Analog Devices Inc | 8 BIT LOW VOLTAGE LOW POWER AD Min Qty: 1 Package Multiple: 3000 | 4395 |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
26758923
|
Verical | 1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.7143 | Buy Now |
DISTI #
71031618
|
Verical | 1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 635 |
|
$2.5500 / $4.5420 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Channel, Serial Access, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 16996 |
|
$2.3600 / $2.7700 | Buy Now |
|
Ameya Holding Limited | IC ADC 8BIT 1.6V LP SOT23-6 | 4395 |
|
RFQ | |
DISTI #
AD7468BRTZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7468BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7468BRTZ-REEL7
Analog Devices Inc
1.6 V Micro-Power 8-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.07813% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7468BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7468BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7468BRT-REEL7 | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7468BRTZ-REEL7 vs AD7468BRT-REEL7 |
AD7468BRT-REEL | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7468BRTZ-REEL7 vs AD7468BRT-REEL |
AD7468BRT-RL2 | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7468BRTZ-REEL7 vs AD7468BRT-RL2 |
AD7468BRT | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7468BRTZ-REEL7 vs AD7468BRT |
AD7468BRTZ-REEL7 | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LEAD FREE, MO-178-AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD7468BRTZ-REEL7 vs AD7468BRTZ-REEL7 |
AD7468BRT-R2 | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7468BRTZ-REEL7 vs AD7468BRT-R2 |
AD7468BRTZ-REEL | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LEAD FREE, MO-178-AB, SOT-23, 6 PIN | Analog Devices Inc | AD7468BRTZ-REEL7 vs AD7468BRTZ-REEL |