Part Details for AD7549BQ by Analog Devices Inc
Overview of AD7549BQ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7549BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7549BQ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20CDIP Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3405 In Stock |
|
$105.8900 | Buy Now |
DISTI #
AD7549BQ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20CDIP Min Qty: 3 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$108.8433 | Buy Now |
DISTI #
584-AD7549BQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Not Compliant | 0 |
|
$102.1700 / $114.7400 | Order Now |
DISTI #
V36:1790_06212265
|
Arrow Electronics | DAC 2-CH 12-bit 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1801 | Americas - 5 |
|
$21.3800 / $87.8034 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.0600 / $132.2200 | Buy Now |
DISTI #
34822188
|
Verical | DAC 2-CH 12-bit 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 5 |
|
$21.3800 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, CDIP20 RoHS: Not Compliant Status: Active Min Qty: 1 | 3405 |
|
$90.8700 / $106.9100 | Buy Now |
DISTI #
AD7549BQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$95.8700 / $109.9700 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ |
Part Details for AD7549BQ
AD7549BQ CAD Models
AD7549BQ Part Data Attributes
|
AD7549BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7549BQ
Analog Devices Inc
12-Bit, Dual, Multiplying, IOUT D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.972 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7549BQ
This table gives cross-reference parts and alternative options found for AD7549BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7549BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7549KN | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | AD7549BQ vs AD7549KN |
AD7549KNZ | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | AD7549BQ vs AD7549KNZ |
5962-8876502RX | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | AD7549BQ vs 5962-8876502RX |
AD7549TQ/883B | IC PARALLEL, 4 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7549BQ vs AD7549TQ/883B |
MX7549KN | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, PDIP20 | Maxim Integrated Products | AD7549BQ vs MX7549KN |
MX7549TQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, CDIP20 | Maxim Integrated Products | AD7549BQ vs MX7549TQ |