-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7605-4BSTZ-RLTR-ND
|
DigiKey | IC ADC 16BIT SAR 64LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.6687 | Buy Now |
DISTI #
584-AD7605-4BSTZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC 4 channel 300ksps 16Bit sim-SAR RoHS: Compliant | 0 |
|
$21.4000 | Order Now |
DISTI #
V72:2272_16600954
|
Arrow Electronics | Data Acquisition System Single ADC 16bit 64-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Container: Cut Strips | Americas - 616 |
|
$22.0915 / $23.9660 | Buy Now |
|
Analog Devices Inc | 4 channel 300ksps 16Bit sim-SA Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$13.7400 / $24.7300 | Buy Now |
DISTI #
62163669
|
Verical | Data Acquisition System Single ADC 16bit 64-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 616 |
|
$22.0915 / $23.9660 | Buy Now |
DISTI #
AD7605-4BSTZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$19.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7605-4BSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7605-4BSTZ-RL
Analog Devices Inc
4-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQFP-G64 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD7605-4BSTZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7605-4BSTZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8584SIPM | 16-Bit High-Speed 4-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 | Texas Instruments | AD7605-4BSTZ-RL vs ADS8584SIPM |
ADS8584SIPMR | 16-Bit High-Speed 4-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 | Texas Instruments | AD7605-4BSTZ-RL vs ADS8584SIPMR |