Part Details for AD7606BSTZ-6RL by Analog Devices Inc
Overview of AD7606BSTZ-6RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7606BSTZ-6RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7606BSTZ-6RLCT-ND
|
DigiKey | IC DAS/ADC 16BIT 200K 64LQFP Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1170 In Stock |
|
$21.3231 / $31.6600 | Buy Now |
DISTI #
584-AD7606BSTZ-6R
|
Mouser Electronics | Analog to Digital Converters - ADC 6-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC RoHS: Compliant | 1078 |
|
$23.2000 / $32.0300 | Buy Now |
|
Analog Devices Inc | Simulat Sampliing Bipolar 16 b Min Qty: 1 Package Multiple: 1500 | 234 |
|
$16.2400 / $31.6600 | Buy Now |
|
Ameya Holding Limited | IC DAS W/ADC 16BIT 64LQFP | 234 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 9000 |
|
RFQ | |
|
Win Source Electronics | IC DAS W/ADC 16BIT 64LQFP | 7951 |
|
$12.1530 / $18.2290 | Buy Now |
Part Details for AD7606BSTZ-6RL
AD7606BSTZ-6RL CAD Models
AD7606BSTZ-6RL Part Data Attributes
|
AD7606BSTZ-6RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7606BSTZ-6RL
Analog Devices Inc
6-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AD7606BSTZ-6RL
This table gives cross-reference parts and alternative options found for AD7606BSTZ-6RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7606BSTZ-6RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7606BSTZ-6 | 6-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC | Analog Devices Inc | AD7606BSTZ-6RL vs AD7606BSTZ-6 |