-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7608BSTZ-ND
|
DigiKey | IC DAS/ADC 18BIT 200K 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
333 In Stock |
|
$36.8913 / $47.1700 | Buy Now |
DISTI #
584-AD7608BSTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC RoHS: Compliant | 49 |
|
$42.1500 / $47.1600 | Buy Now |
|
Analog Devices Inc | Simulat Sampliing Bipolar 16 b Min Qty: 1 Package Multiple: 1 | 67 |
|
$24.1300 / $47.1700 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 18-BIT, 1 FUNC, 8 CHANNEL, SERIAL, PARALLEL, WORD ACCESS, BIPOLAR, PQFP64 | 1 |
|
$84.0000 | Buy Now |
|
Ameya Holding Limited | Single ADC SAR 200ksps 18-bit | 67 |
|
RFQ | |
|
Win Source Electronics | IC DAS W/ADC 18BIT 8CH 64LQFP | 5895 |
|
$35.7980 / $53.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7608BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7608BSTZ
Analog Devices Inc
8-Channel DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0029% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7608BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7608BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7608BSTZ-RL | 8-Channel DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC | Analog Devices Inc | AD7608BSTZ vs AD7608BSTZ-RL |