Part Details for AD7610BCPZ by Analog Devices Inc
Overview of AD7610BCPZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7610BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6910
|
Newark | Adc, 16Bit, 250Ksps, Lfcsp-48, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Bipolar, Unipolar, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7610BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$25.3700 / $33.7500 | Buy Now |
DISTI #
AD7610BCPZ-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
24 In Stock |
|
$24.3839 / $32.4600 | Buy Now |
DISTI #
584-AD7610BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BT Bipolar Pulsar ADC, 250KSPS I.C. RoHS: Compliant | 34 |
|
$23.9300 / $32.4500 | Buy Now |
|
Analog Devices Inc | 16-BT Bipolar Pulsar ADC, 250K Min Qty: 1 Package Multiple: 1 | 5 |
|
$15.8100 / $32.4600 | Buy Now |
DISTI #
4016570
|
element14 Asia-Pacific | ADC, 16BIT, 250KSPS, LFCSP-48 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$25.1183 / $34.0886 | Buy Now |
DISTI #
4016570
|
Farnell | ADC, 16BIT, 250KSPS, LFCSP-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$24.2507 / $32.2924 | Buy Now |
Part Details for AD7610BCPZ
AD7610BCPZ CAD Models
AD7610BCPZ Part Data Attributes
|
AD7610BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7610BCPZ
Analog Devices Inc
16-Bit, 250 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10.1 V | |
Analog Input Voltage-Min | -10.1 V | |
Conversion Time-Max | 1.45 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7610BCPZ
This table gives cross-reference parts and alternative options found for AD7610BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7610BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7610BCPZ-RL | 16-Bit, 250 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC | Analog Devices Inc | AD7610BCPZ vs AD7610BCPZ-RL |