-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6926
|
Newark | Adc, 16Bit, 250Ksps, Lqfp-64, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7656BSTZ-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$29.0500 / $37.2700 | Buy Now |
DISTI #
505-AD7656BSTZ-1-ND
|
DigiKey | IC ADC 16BIT SAR 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1732 In Stock |
|
$23.8860 / $31.7900 | Buy Now |
DISTI #
584-AD7656BSTZ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC RoHS: Compliant | 1694 |
|
$23.8800 / $31.7900 | Buy Now |
|
Analog Devices Inc | 6-CHANNEL 16-BIT SE BIPOLAR I. Min Qty: 1 Package Multiple: 1 | 349 |
|
$15.0900 / $31.7900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 160 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 16Bit 5V 250kHz LQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS | 220 |
|
$19.3290 / $20.2956 | Buy Now |
|
Chips Pulse Industry Limited | LQFP64 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 264 |
|
$17.7511 / $20.1522 | Buy Now |
DISTI #
4016596
|
element14 Asia-Pacific | ADC, 16BIT, 250KSPS, LQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$25.1798 / $33.5095 | Buy Now |
DISTI #
4016596
|
Farnell | ADC, 16BIT, 250KSPS, LQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 18 |
|
$23.6466 / $31.4747 | Buy Now |
|
LCSC | 16Bit 5V 250kHz LQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS | 220 |
|
$19.7235 / $22.3913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7656BSTZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7656BSTZ-1
Analog Devices Inc
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7656BSTZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7656BSTZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7656YSTZ-1 | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC | Analog Devices Inc | AD7656BSTZ-1 vs AD7656YSTZ-1 |
AD7656BSTZ-1-RL | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 16-Bit ADC | Analog Devices Inc | AD7656BSTZ-1 vs AD7656BSTZ-1-RL |