Part Details for AD7658BSTZ-1-RL by Analog Devices Inc
Overview of AD7658BSTZ-1-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD7658BSTZ-1-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7658BSTZ-1-RLTR-ND
|
DigiKey | IC ADC 12BIT SAR 64LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4167 | Buy Now |
DISTI #
584-AD7658BSTZ-1-R
|
Mouser Electronics | Analog to Digital Converters - ADC 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC RoHS: Compliant | 0 |
|
$15.6900 | Order Now |
|
Analog Devices Inc | 6-CHANNEL 12-BIT SE BIPOLAR I. Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$10.1400 / $19.2500 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT SAR 64LQFP / 12 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10) | 15600 |
|
$19.7830 / $29.6740 | Buy Now |
Part Details for AD7658BSTZ-1-RL
AD7658BSTZ-1-RL CAD Models
AD7658BSTZ-1-RL Part Data Attributes
|
AD7658BSTZ-1-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7658BSTZ-1-RL
Analog Devices Inc
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 6 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AD7658BSTZ-1-RL
This table gives cross-reference parts and alternative options found for AD7658BSTZ-1-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7658BSTZ-1-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7658BSTZ-1 | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC | Analog Devices Inc | AD7658BSTZ-1-RL vs AD7658BSTZ-1 |