-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7658BSTZ-1-ND
|
DigiKey | IC ADC 12BIT SAR 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
102 In Stock |
|
$15.3039 / $21.4000 | Buy Now |
DISTI #
584-AD7658BSTZ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC RoHS: Compliant | 45 |
|
$15.6900 / $21.3900 | Buy Now |
|
Analog Devices Inc | 6-CHANNEL 12-BIT SE BIPOLAR I. Min Qty: 1 Package Multiple: 1 | 229 |
|
$10.1400 / $21.4000 | Buy Now |
|
Rochester Electronics | AD7658 - 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$13.6100 / $16.0100 | Buy Now |
|
Ameya Holding Limited | AD7658BSTZ-1, 6通道 12 位-Bit ADC, Parallel & Serial (SPI)接口, 64针 LQFP封装 | 21 |
|
RFQ | |
|
Win Source Electronics | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar, 16-/14-/12-Bit ADC | 15680 |
|
$19.7830 / $29.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7658BSTZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7658BSTZ-1
Analog Devices Inc
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 6 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7658BSTZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7658BSTZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7658BSTZ-1-RL | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC | Analog Devices Inc | AD7658BSTZ-1 vs AD7658BSTZ-1-RL |