-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1 MSPS CMOS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7671ACPZ-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
134 In Stock |
|
$52.1500 | Buy Now |
DISTI #
505-AD7671ACPZ-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
13 In Stock |
|
$50.6808 / $60.1600 | Buy Now |
DISTI #
584-AD7671ACPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 1MSPS CMOS ADC RoHS: Compliant | 0 |
|
$49.8000 / $57.7500 | Order Now |
DISTI #
V99:2348_06211579
|
Arrow Electronics | 4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 | Americas - 89 |
|
$48.4600 / $48.9000 | Buy Now |
DISTI #
E54:1762_00105645
|
Arrow Electronics | 4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 | Europe - 1 |
|
$48.5400 / $54.3100 | Buy Now |
|
Analog Devices Inc | 16-Bit, 1MSPS CMOS ADC Min Qty: 1 Package Multiple: 1 | 52 |
|
$34.2900 / $60.1600 | Buy Now |
DISTI #
61869667
|
Verical | 4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 89 |
|
$48.4600 / $48.9000 | Buy Now |
DISTI #
77298294
|
Verical | 4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 1 |
|
$48.5400 / $54.3100 | Buy Now |
|
Rochester Electronics | AD7671 - 16-Bit, 1 MSPS CMOS ADC RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$44.7500 / $52.6500 | Buy Now |
DISTI #
AD7671ACPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 13 | 0 |
|
$47.2100 / $52.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7671ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7671ACPZ
Analog Devices Inc
16-Bit, 1 MSPS CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |