Part Details for AD7671ASTZRL by Analog Devices Inc
Overview of AD7671ASTZRL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7671ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7671ASTZRLCT-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1791 In Stock |
|
$45.1250 / $60.1600 | Buy Now |
DISTI #
584-AD7671ASTZR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 1MSPS CMOS ADC RoHS: Compliant | 0 |
|
$51.5800 | Order Now |
|
Analog Devices Inc | 16-Bit, 1MSPS CMOS ADC Min Qty: 1 Package Multiple: 2000 | 2359 |
|
$34.2900 / $60.1600 | Buy Now |
DISTI #
27473824
|
Verical | 4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$51.5714 | Buy Now |
|
Rochester Electronics | AD7671 - 16-Bit, 1 MSPS CMOS ADC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$44.7500 / $52.6500 | Buy Now |
DISTI #
AD7671ASTZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$47.2100 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) | 5369 |
|
$31.0870 / $46.6310 | Buy Now |
Part Details for AD7671ASTZRL
AD7671ASTZRL CAD Models
AD7671ASTZRL Part Data Attributes
|
AD7671ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7671ASTZRL
Analog Devices Inc
16-Bit, 1 MSPS CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7671ASTZRL
This table gives cross-reference parts and alternative options found for AD7671ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7671ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7671ASTRL | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7671ASTZRL vs AD7671ASTRL |
AD7671AST | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7671ASTZRL vs AD7671AST |