Part Details for AD7804BNZ by Analog Devices Inc
Overview of AD7804BNZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7804BNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7804BNZ-505-ND
|
DigiKey | AD7804 - QUAD 10-BIT SERIAL DAC Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$13.9700 | Buy Now |
|
Rochester Electronics | AD7804 - Quad 10-Bit Serial DAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 186 |
|
$11.9900 / $14.1000 | Buy Now |
Part Details for AD7804BNZ
AD7804BNZ CAD Models
AD7804BNZ Part Data Attributes
|
AD7804BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7804BNZ
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.293% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7804BNZ
This table gives cross-reference parts and alternative options found for AD7804BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7804BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7804BRZ | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7804BNZ vs AD7804BRZ |
AD7804BR | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7804BNZ vs AD7804BR |
AD7804BRZ-REEL | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7804BNZ vs AD7804BRZ-REEL |