Part Details for AD7812WYRUZ-RL by Analog Devices Inc
Overview of AD7812WYRUZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7812WYRUZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7812WYRUZ-RLCT-ND
|
DigiKey | IC ADC 10BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0496 / $14.8500 | Buy Now |
DISTI #
584-AD7812WYRUZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC 8 CH. 10-BIT Aanalog-Digital Converter RoHS: Compliant | 0 |
|
$9.0400 | Order Now |
|
Analog Devices Inc | 8 CH. 10-BIT Aanalog-Digital C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.9700 / $14.8500 | Buy Now |
|
Rochester Electronics | AD7812 - 10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 187 |
|
$8.6800 / $10.2100 | Buy Now |
Part Details for AD7812WYRUZ-RL
AD7812WYRUZ-RL CAD Models
AD7812WYRUZ-RL Part Data Attributes
|
AD7812WYRUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7812WYRUZ-RL
Analog Devices Inc
10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.35 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |