Part Details for AD7820KN by Analog Devices Inc
Overview of AD7820KN by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7820KNZ | Analog Devices | CONVERTER IC |
Price & Stock for AD7820KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20 | 308 |
|
$6.6210 / $13.2420 | Buy Now |
|
Quest Components | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20 | 123 |
|
$16.6720 / $20.8400 | Buy Now |
|
Quest Components | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20 | 2 |
|
$16.0000 | Buy Now |
|
Quest Components | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20 | 1 |
|
$28.4700 | Buy Now |
|
Rochester Electronics | AD7820 - 8-Bit, 2 µS, Sampling ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2629 |
|
$18.9800 / $22.3300 | Buy Now |
|
ComSIT USA | LC2MOS HIGH SPEED MICROPROCESSOR-COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD7820KN
AD7820KN CAD Models
AD7820KN Part Data Attributes
|
AD7820KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7820KN
Analog Devices Inc
8-Bit, 2µS, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.36 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7820KN
This table gives cross-reference parts and alternative options found for AD7820KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7820KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7820TQ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820KN vs AD7820TQ |
ADC0820CJ | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | AD7820KN vs ADC0820CJ |
AD7820KNZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820KN vs AD7820KNZ |
MAX150ACPP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820KN vs MAX150ACPP+ |
ADC0820CCJ | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Texas Instruments | AD7820KN vs ADC0820CCJ |
AD7820LN | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820KN vs AD7820LN |
ADC0820BCD | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20 | Texas Instruments | AD7820KN vs ADC0820BCD |
ADC0820BJ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7820KN vs ADC0820BJ |
ADC0820CD | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20 | Texas Instruments | AD7820KN vs ADC0820CD |
MAX150BEPP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820KN vs MAX150BEPP |