Part Details for AD7865BSZ-3 by Analog Devices Inc
Overview of AD7865BSZ-3 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7865BSZ-3 | Analog Devices | 4 CH. SIMULTANEOUS BIPOLAR,14- | |
AD7865BSZ-3REEL | Analog Devices | 4 CH. SIMULTANEOUS BIPOLAR,14- | |
AD7865BSZ-2 | Analog Devices | 4 CH. SIMULTANEOUS BIPOLAR,14- |
Price & Stock for AD7865BSZ-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7865BSZ-3-ND
|
DigiKey | IC ADC 14BIT SAR 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
16 In Stock |
|
$42.6625 / $62.6000 | Buy Now |
DISTI #
584-AD7865BSZ-3
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH. SIMULTANEOUS BIPOLAR,14-B ADC I.C. RoHS: Compliant | 0 |
|
$48.7600 / $59.4200 | Order Now |
DISTI #
E54:1762_00108212
|
Arrow Electronics | 4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 13 |
|
$40.3900 / $50.2000 | Buy Now |
|
Analog Devices Inc | 4 CH. SIMULTANEOUS BIPOLAR,14- Package Multiple: 1 | 114 |
|
$31.1200 / $62.6000 | Buy Now |
DISTI #
26633950
|
Verical | 4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 98 |
|
$40.9600 | Buy Now |
DISTI #
26598430
|
Verical | 4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$92.2135 | Buy Now |
|
Rochester Electronics | AD7865 - Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$42.3100 / $49.7700 | Buy Now |
DISTI #
AD7865BSZ-3
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 14 | 0 |
|
$44.6400 / $49.7400 | Buy Now |
DISTI #
C1S103100212006
|
Chip1Stop | Quad Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 12 |
|
$43.5000 / $45.6000 | Buy Now |
Part Details for AD7865BSZ-3
AD7865BSZ-3 CAD Models
AD7865BSZ-3 Part Data Attributes
|
AD7865BSZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7865BSZ-3
Analog Devices Inc
Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.35 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AD7865BSZ-3
This table gives cross-reference parts and alternative options found for AD7865BSZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7865BSZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7865BSZ-3REEL | Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC | Analog Devices Inc | AD7865BSZ-3 vs AD7865BSZ-3REEL |
AD7865BS-3REEL | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | Analog Devices Inc | AD7865BSZ-3 vs AD7865BS-3REEL |
AD7865BS-3 | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | Analog Devices Inc | AD7865BSZ-3 vs AD7865BS-3 |