Part Details for AD7899ARSZ-3REEL by Analog Devices Inc
Overview of AD7899ARSZ-3REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD7899ARSZ-3REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7899ARSZ-3REEL-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 13 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3497 In Stock |
|
$24.8400 | Buy Now |
DISTI #
AD7899ARSZ-3REELTR-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 13 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.5705 | Buy Now |
DISTI #
584-AD7899ARSZ-3R
|
Mouser Electronics | Analog to Digital Converters - ADC 14-BIT BIPOLAR INPUT SINGLE SUPPLY ADC RoHS: Compliant | 0 |
|
$22.3600 | Order Now |
|
Analog Devices Inc | 14-BIT BIPOLAR INPUT SINGLE SU Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$16.3400 / $22.5705 | Buy Now |
|
Rochester Electronics | AD7899 - 5V Single Supply 14-Bit 400 KSPS ADC RoHS: Compliant Status: Active Min Qty: 1 | 3497 |
|
$21.3100 / $25.0700 | Buy Now |
Part Details for AD7899ARSZ-3REEL
AD7899ARSZ-3REEL CAD Models
AD7899ARSZ-3REEL Part Data Attributes:
|
AD7899ARSZ-3REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7899ARSZ-3REEL
Analog Devices Inc
5 V Single Supply 14-Bit 400 kSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD7899ARSZ-3REEL
This table gives cross-reference parts and alternative options found for AD7899ARSZ-3REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7899ARSZ-3REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7899ARSZ-2 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARSZ-3REEL vs AD7899ARSZ-2 |
AD7899ARZ-3 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARSZ-3REEL vs AD7899ARZ-3 |
AD7899ARSZ-2REEL | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARSZ-3REEL vs AD7899ARSZ-2REEL |