-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7928BRUZ-REEL7 | Analog Devices | 12-Bit 8, Ch 1 Msps ADC I.C. | |
AD7928BRUZ-REEL | Analog Devices | 12-Bit 8, Ch 1 Msps ADC I.C. | |
AD7928BRUZ | Analog Devices | 12-Bit 8, Ch 1 Msps ADC I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7138
|
Newark | Adc, 12Bit, 1Msps, Tssop-20, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7928BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$10.7800 / $14.6600 | Buy Now |
DISTI #
505-AD7928BRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6375 / $17.1900 | Buy Now |
DISTI #
584-AD7928BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 8, Ch 1 Msps ADC I.C. RoHS: Compliant | 3183 |
|
$8.8300 / $17.5400 | Buy Now |
|
Analog Devices Inc | 12-Bit 8, Ch 1 Msps ADC I.C. Package Multiple: 75 | 75 |
|
$6.4100 / $17.1900 | Buy Now |
DISTI #
84349055
|
Verical | 8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2326 | Americas - 150 |
|
$9.0530 | Buy Now |
DISTI #
68402963
|
Verical | 8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 78 |
|
$9.2790 / $15.2660 | Buy Now |
DISTI #
29484146
|
Verical | 8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 75 |
|
$9.0530 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 | 20 |
|
$11.6966 / $14.2256 | Buy Now |
DISTI #
AD7928BRUZ
|
TME | IC: A/D converter, Ch: 8, 12bit, 1Msps, 2.7÷5.25V, TSSOP20, ±1LSB Min Qty: 1 | 0 |
|
$10.4000 / $15.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7928BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7928BRUZ
Analog Devices Inc
8-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7928BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7928BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7928WBRUZ-REEL | 8-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7928BRUZ vs AD7928WBRUZ-REEL |
AD7928BRUZ-REEL | 8-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7928BRUZ vs AD7928BRUZ-REEL |
AD7928BRU | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7928BRUZ vs AD7928BRU |
AD7928WYRUZ-REEL7 | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, ROHS COMPLIANT, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7928BRUZ vs AD7928WYRUZ-REEL7 |
AD7928BRUZ-REEL7 | 8-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7928BRUZ vs AD7928BRUZ-REEL7 |
AD7928BRU-REEL7 | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7928BRUZ vs AD7928BRU-REEL7 |
AD7928BRU-REEL | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7928BRUZ vs AD7928BRU-REEL |