-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 8-Channel, 250 kSPS PulSAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1436
|
Newark | Adc, 14-Bit, 250Ksps, Lfcsp-20 Rohs Compliant: Yes |Analog Devices AD7949SCPZ-EP-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$14.9300 / $20.8800 | Buy Now |
DISTI #
AD7949SCPZ-EP-RL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2867 In Stock |
|
$13.5239 / $20.0800 | Buy Now |
DISTI #
584-AD7949SCPZ-EP-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8 ch 250ksps 14bit ADC IC RoHS: Compliant | 3 |
|
$13.1000 / $20.0700 | Buy Now |
DISTI #
V72:2272_06212937
|
Arrow Electronics | 8-Channel Single ADC SAR 250ksps 14-bit Serial 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1497 |
|
$13.8300 / $15.2400 | Buy Now |
DISTI #
27195768
|
Verical | 8-Channel Single ADC SAR 250ksps 14-bit Serial 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$15.1471 | Buy Now |
DISTI #
66986298
|
Verical | 8-Channel Single ADC SAR 250ksps 14-bit Serial 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 1497 |
|
$13.8300 / $15.2400 | Buy Now |
DISTI #
AD7949SCPZ-EPR7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$13.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7949SCPZ-EP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7949SCPZ-EP-RL7
Analog Devices Inc
14-Bit, 8-Channel, 250 kSPS PulSAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | -0.25 V | |
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7949SCPZ-EP-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7949SCPZ-EP-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7949BCPZ | 14-Bit, 8-Channel, 250 kSPS PulSAR ADC | Analog Devices Inc | AD7949SCPZ-EP-RL7 vs AD7949BCPZ |
AD7949BCPZRL7 | 14-Bit, 8-Channel, 250 kSPS PulSAR ADC | Analog Devices Inc | AD7949SCPZ-EP-RL7 vs AD7949BCPZRL7 |