-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 5 MSPS PULSAR® Differential ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7151
|
Newark | Adc, 16Bit, 5Msps, Lfcsp-32, Resolution (Bits):16Bit, Sampling Rate:5Msps, Input Channel Type:Differential, Single Ended, Data Interface:Lvds, Serial, Supply Voltage Type:Dual (+/-), Supply Voltage Min:1.71V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices AD7961BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$34.2100 / $43.7300 | Buy Now |
DISTI #
505-AD7961BCPZ-ND
|
DigiKey | IC ADC 16BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
28 In Stock |
|
$32.8897 / $42.0500 | Buy Now |
DISTI #
584-AD7961BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 5 MSPS PULSAR Differential ADC RoHS: Compliant | 871 |
|
$29.9900 / $42.0500 | Buy Now |
|
Analog Devices Inc | 16-BIT 5MSPS SAR ADC Min Qty: 1 Package Multiple: 1 | 1070 |
|
$23.2600 / $42.0500 | Buy Now |
DISTI #
26616682
|
Verical | 1-Channel Single ADC SAR 5Msps 16-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 1050 |
|
$29.8205 / $34.2059 | Buy Now |
DISTI #
AD7961BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 21 | 0 |
|
$30.4200 / $33.8900 | Buy Now |
DISTI #
C1S103101027159
|
Chip1Stop | Single Channel Single ADC SAR 5Msps 16-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 25 |
|
$31.3000 / $37.6000 | Buy Now |
DISTI #
C1S103101182067
|
Chip1Stop | Single Channel Single ADC SAR 5Msps 16-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 43 |
|
$31.0000 / $40.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7961BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7961BCPZ
Analog Devices Inc
16-Bit, 5 MSPS PULSAR® Differential ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.106 V | |
Analog Input Voltage-Min | -4.086 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.00084% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 5 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |