-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 1.33 MSPS PulSAR 10.5 mW ADC in MSOP/QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7163
|
Newark | Adc, 18Bit, 1.33Msps, Msop-10, Resolution (Bits):18Bit, Sampling Rate:1.33Msps, Input Channel Type:Differential, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V Rohs Compliant: Yes |Analog Devices AD7984BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$33.3100 / $42.5900 | Buy Now |
DISTI #
505-AD7984BRMZ-ND
|
DigiKey | IC ADC 18BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1056 In Stock |
|
$32.0271 / $40.9500 | Buy Now |
DISTI #
584-AD7984BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 1.33 MSPS PulSAR 10.5 mW ADC in MSOP/QFN RoHS: Compliant | 470 |
|
$33.1600 / $40.9500 | Buy Now |
|
Analog Devices Inc | 18-bit, 1.33MSPS, 10-MSOP ADC Min Qty: 1 Package Multiple: 1 | 2457 |
|
$20.9600 / $40.9500 | Buy Now |
|
Quest Components | 2 |
|
$85.3640 | Buy Now | |
DISTI #
4016961
|
element14 Asia-Pacific | ADC, 18BIT, 1.33MSPS, MSOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 129 |
|
$33.6049 / $42.9767 | Buy Now |
DISTI #
4016961
|
Farnell | ADC, 18BIT, 1.33MSPS, MSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 129 |
|
$31.9818 / $40.8982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7984BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7984BRMZ
Analog Devices Inc
18-Bit, 1.33 MSPS PulSAR 10.5 mW ADC in MSOP/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0009% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1.33 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7984BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7984BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7984BRMZRL7 | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10, Analog to Digital Converter | Analog Devices Inc | AD7984BRMZ vs AD7984BRMZRL7 |