-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel, 12-Bit ADC with I<sup>2</sup>C Compatible Interface in 10-Lead MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7992BRMZ-1REELCT-ND
|
DigiKey | IC ADC 12BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4465 In Stock |
|
$5.2126 / $9.5400 | Buy Now |
DISTI #
584-AD7992BRMZ-1R
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Channel, 12-Bit ADC with 12C ITF I.C. RoHS: Compliant | 2990 |
|
$5.1100 / $9.4900 | Buy Now |
DISTI #
V72:2272_06213100
|
Arrow Electronics | 2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 Container: Cut Strips | Americas - 2450 |
|
$5.0910 / $9.3780 | Buy Now |
|
Analog Devices Inc | 2-Channel, 12-Bit ADC with 12C Min Qty: 1 Package Multiple: 3000 | 893 |
|
$5.2126 / $9.5400 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 2CHAN I2C 10MSOP | 893 |
|
RFQ | |
DISTI #
AD7992BRMZ-1R
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$5.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7992BRMZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7992BRMZ-1REEL
Analog Devices Inc
2-Channel, 12-Bit ADC with I<sup>2</sup>C Compatible Interface in 10-Lead MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187-BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7992BRMZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7992BRMZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7992BRM-1 | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187-BA, MSOP-10, Analog to Digital Converter | Analog Devices Inc | AD7992BRMZ-1REEL vs AD7992BRM-1 |
AD7992BRMZ-1 | 2-Channel, 12-Bit ADC with I2C Compatible Interface in 10-Lead MSOP | Analog Devices Inc | AD7992BRMZ-1REEL vs AD7992BRMZ-1 |
AD7992BRM-1REEL | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187-BA, MSOP-10, Analog to Digital Converter | Analog Devices Inc | AD7992BRMZ-1REEL vs AD7992BRM-1REEL |