-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 10-Bit ADC with I<sup>2</sup>C Compatible Interface in 20-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9851
|
Newark | Adc, 10-Bit, 188Ksps, Tssop-20, Resolution (Bits):10Bit, Sampling Rate:188Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7997BRUZ-0REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2079 |
|
$4.3200 / $7.6100 | Buy Now |
DISTI #
AD7997BRUZ-0REELCT-ND
|
DigiKey | IC ADC 10BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4198 In Stock |
|
$4.0046 / $7.3300 | Buy Now |
DISTI #
584-AD7997BRUZ-0R
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, 10-Bit ADC With 12C ITF I.C. RoHS: Compliant | 11854 |
|
$3.9900 / $6.7900 | Buy Now |
|
Analog Devices Inc | 8-Channel, 10-Bit ADC With 12C Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.0046 / $7.3300 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 10-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, PDSO20 | 2000 |
|
$5.8005 / $11.6010 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP20 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 60 |
|
$2.6253 / $3.0805 | Buy Now |
DISTI #
4016984
|
element14 Asia-Pacific | ADC, 10-BIT, 188KSPS, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2079 |
|
$4.4180 / $7.7866 | Buy Now |
DISTI #
4016984RL
|
element14 Asia-Pacific | ADC, 10-BIT, 188KSPS, TSSOP-20 RoHS: Compliant Min Qty: 10 Container: Reel | 2079 |
|
$4.4180 / $7.0380 | Buy Now |
DISTI #
4016984RL
|
Farnell | ADC, 10-BIT, 188KSPS, TSSOP-20 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2079 |
|
$4.0440 / $6.5462 | Buy Now |
DISTI #
4016984
|
Farnell | ADC, 10-BIT, 188KSPS, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2079 |
|
$4.0440 / $7.2539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7997BRUZ-0REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7997BRUZ-0REEL
Analog Devices Inc
8-Channel, 10-Bit ADC with I<sup>2</sup>C Compatible Interface in 20-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7997BRUZ-0REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7997BRUZ-0REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7997BRU-0 | 8-Channel, 10-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | Analog Devices Inc | AD7997BRUZ-0REEL vs AD7997BRU-0 |
AD7997BRU-0REEL | 8-Channel, 10-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | Analog Devices Inc | AD7997BRUZ-0REEL vs AD7997BRU-0REEL |
AD7997BRUZ-0 | 8-Channel, 10-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | Analog Devices Inc | AD7997BRUZ-0REEL vs AD7997BRUZ-0 |