-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple, 1.5 GHz Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9854
|
Newark | Op-Amp, 1.65Mhz, -40 To 85Deg C, No. Of Channels:3Channels, Gain Bandwidth Product:1.65Mhz, Supply Voltage Range:4.5V To 10V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:24Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8003ACPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1130 |
|
$4.8800 / $8.7200 | Buy Now |
DISTI #
AD8003ACPZ-REEL7CT-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3324 In Stock |
|
$4.6768 / $8.2500 | Buy Now |
DISTI #
584-AD8003ACPZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers 1.4 GHz Op_Amp w/disable Triple RoHS: Compliant | 1325 |
|
$4.5000 / $8.2300 | Buy Now |
DISTI #
V72:2272_06213738
|
Arrow Electronics | Op Amp Triple High Speed Amplifier ±5V/10V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 80 |
|
$4.6040 / $6.1840 | Buy Now |
|
Analog Devices Inc | 1.4 GHz Op_Amp w/disable Tripl Min Qty: 1 Package Multiple: 1500 | 2165 |
|
$3.4300 / $8.2500 | Buy Now |
DISTI #
26616782
|
Verical | Op Amp Triple High Speed Amplifier ±5V/10V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$5.2769 | Buy Now |
DISTI #
62422250
|
Verical | Op Amp Triple High Speed Amplifier ±5V/10V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 80 |
|
$4.6040 / $6.1840 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 3 Func RoHS: Compliant Status: Active Min Qty: 1 | 3845 |
|
$4.2500 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8003ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8003ACPZ-REEL7
Analog Devices Inc
Triple, 1.5 GHz Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 48 dB | |
Input Offset Voltage-Max | 9300 µV | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 3800 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |