Part Details for AD8015AR by Analog Devices Inc
Overview of AD8015AR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8015AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO8 | 38 |
|
$4.7483 / $10.9575 | Buy Now |
|
Rochester Electronics | Wideband/Differential Output Transimpedance Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9822 |
|
$4.8700 / $5.7300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$6.0000 / $9.2300 | Buy Now |
|
Win Source Electronics | IC TRANSIMPEDANCE 1 CIRC 8SOIC / Transimpedance Amplifier 1 Circuit Differential 8-SOIC | 44900 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for AD8015AR
AD8015AR CAD Models
AD8015AR Part Data Attributes
|
AD8015AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8015AR
Analog Devices Inc
155 Mbps Transimpedance Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8015AR
This table gives cross-reference parts and alternative options found for AD8015AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8015AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8015ARZ-REEL | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8015AR vs AD8015ARZ-REEL |
AD8015ARZ | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8015AR vs AD8015ARZ |
AD8015AR-REEL | 155 Mbps Transimpedance Amplifier | Analog Devices Inc | AD8015AR vs AD8015AR-REEL |
AD8015ARZ | 155 Mbps Transimpedance Amplifier | Analog Devices Inc | AD8015AR vs AD8015ARZ |
AD8015AR-REEL7 | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8015AR vs AD8015AR-REEL7 |
AD8015ARZ-REEL7 | 155 Mbps Transimpedance Amplifier | Analog Devices Inc | AD8015AR vs AD8015ARZ-REEL7 |