-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
155 Mbps Transimpedance Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7191
|
Newark | Transimpedance Amp, 240Mhz, 300Mbps, So, No. Of Channels:1Channels, Gain Bandwidth Product:240Mhz, Supply Voltage Range:± 2.25V To ± 5.5V, 4.5V To 11V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Transimpedance Rohs Compliant: Yes |Analog Devices AD8015ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1738 |
|
$11.1700 | Buy Now |
DISTI #
505-AD8015ARZ-REEL7CT-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3762 In Stock |
|
$8.9732 / $14.1700 | Buy Now |
DISTI #
584-AD8015ARZ-R7
|
Mouser Electronics | Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP RoHS: Compliant | 4396 |
|
$8.5100 / $13.7900 | Buy Now |
DISTI #
V72:2272_06213240
|
Arrow Electronics | SP Amp Transimpedance Amp Single ±5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2206 Container: Cut Strips | Americas - 355 |
|
$8.5660 / $12.4930 | Buy Now |
|
Analog Devices Inc | DIFF-OUT X-IMPEDANCE AMP Min Qty: 1 Package Multiple: 1000 | 2010 |
|
$8.9732 / $14.1700 | Buy Now |
DISTI #
77890527
|
Verical | SP Amp Transimpedance Amp Single ±5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$10.8009 | Buy Now |
DISTI #
78813597
|
Verical | SP Amp Transimpedance Amp Single ±5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 355 |
|
$8.5660 / $12.4930 | Buy Now |
|
Ameya Holding Limited | IC OPAMP TRANSIMP 240MHZ 8SOIC | 30000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC-8 Operational Amplifier ROHS | 150 |
|
$3.7858 / $5.7730 | Buy Now |
|
Win Source Electronics | IC OPAMP TRANSIMP 240MHZ 8SOIC | 59000 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8015ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8015ARZ-REEL7
Analog Devices Inc
155 Mbps Transimpedance Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD8015ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8015ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8015ARZ | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8015ARZ-REEL7 vs AD8015ARZ |
AD8015AR | 155 Mbps Transimpedance Amplifier | Analog Devices Inc | AD8015ARZ-REEL7 vs AD8015AR |
AD8015AR-REEL7 | 155 Mbps Transimpedance Amplifier | Analog Devices Inc | AD8015ARZ-REEL7 vs AD8015AR-REEL7 |
AD8015ARZ-REEL | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8015ARZ-REEL7 vs AD8015ARZ-REEL |