-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, High Speed Amplifier for 16-Bit Systems
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9859
|
Newark | Op-Amp, 560Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:560Mhz, Supply Voltage Range:5V To 24V, ± 2.25V To ± 12V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices AD8021ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 203 |
|
$2.8900 / $4.6200 | Buy Now |
DISTI #
505-AD8021ARMZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7236 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
584-AD8021ARMZ
|
Mouser Electronics | High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP RoHS: Compliant | 1131 |
|
$2.3200 / $4.5600 | Buy Now |
DISTI #
E54:1762_00106973
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 | Europe - 2322 |
|
$2.1360 / $3.7420 | Buy Now |
DISTI #
V36:1790_06213255
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2402 | Americas - 250 |
|
$2.2230 / $3.0760 | Buy Now |
DISTI #
V99:2348_06213255
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 | Americas - 13 |
|
$2.2290 / $3.1640 | Buy Now |
|
Analog Devices Inc | miniSO LOW-NOISE, HIGH-SPEED O Min Qty: 1 Package Multiple: 50 | 1799 |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
70321345
|
Verical | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2329 | Americas - 2322 |
|
$2.1360 / $3.7420 | Buy Now |
DISTI #
77696776
|
Verical | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube Min Qty: 250 Package Multiple: 50 Date Code: 2402 | Americas - 250 |
|
$2.2230 / $3.0760 | Buy Now |
DISTI #
35256519
|
Verical | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8021ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8021ARMZ
Analog Devices Inc
Low Noise, High Speed Amplifier for 16-Bit Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10.5 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 420 V/us | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |