-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low-Cost High-Speed FastFET™ Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8700
|
Newark | Op-Amp, 80Mhz, -40 To 85Deg C, Sc-70-5 Rohs Compliant: Yes |Analog Devices AD8033AKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4310 |
|
$2.1300 / $4.0000 | Buy Now |
DISTI #
505-AD8033AKSZ-REEL7CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4544 In Stock |
|
$1.9612 / $3.9100 | Buy Now |
DISTI #
584-AD8033AKSZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps SC70, Hi-Spd Single FET Input Amplifier RoHS: Compliant | 24440 |
|
$1.9600 / $3.8800 | Buy Now |
DISTI #
V72:2272_06213327
|
Arrow Electronics | Op Amp Single GP R-R O/P ±12V/24V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 Container: Cut Strips | Americas - 1323 |
|
$1.9600 / $3.6130 | Buy Now |
|
Analog Devices Inc | SC70, Hi-Spd Single FET Input Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.9612 / $3.9100 | Buy Now |
|
Bristol Electronics | 134 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
AD8033AKSZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.9100 | Buy Now |
|
CHIPMALL.COM LIMITED | 80MHz SC-70-5 FET InputAmplifiers ROHS | 274 |
|
$2.3075 / $2.4089 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 80MHZ RRO SC70-5 | 31300 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8033AKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8033AKSZ-REEL7
Analog Devices Inc
Very Low-Cost High-Speed FastFET™ Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000011 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 55 V/us | |
Slew Rate-Nom | 80 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 22380 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD8033AKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8033AKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8033AKS-REEL | IC OP-AMP, 3500 uV OFFSET-MAX, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8033AKSZ-REEL7 vs AD8033AKS-REEL |
AD8033AKSZ-REEL | Very Low-Cost High-Speed FastFET™ Op Amps | Analog Devices Inc | AD8033AKSZ-REEL7 vs AD8033AKSZ-REEL |
AD8033AKS-R2 | OP-AMP, 3500 uV OFFSET-MAX, PDSO5, MO-203AA, SC-70, 5 PIN | Rochester Electronics LLC | AD8033AKSZ-REEL7 vs AD8033AKS-R2 |
AD8033AKSZ-R2 | OP-AMP, 3500 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | Rochester Electronics LLC | AD8033AKSZ-REEL7 vs AD8033AKSZ-R2 |
AD8033AKSZ-R2 | Very Low-Cost High-Speed FastFET™ Op Amps | Analog Devices Inc | AD8033AKSZ-REEL7 vs AD8033AKSZ-R2 |