Datasheets
AD8055ARZ by:

Low Cost, Single, 300 MHz Voltage Feedback Amplifier

Part Details for AD8055ARZ by Analog Devices Inc

Overview of AD8055ARZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8055ARZ

Part # Distributor Description Stock Price Buy
DISTI # 60AK7241
Newark Op-Amp, 300Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:300Mhz, Supply Voltage Range:± 4V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8055ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 251
  • 1 $3.6100
  • 10 $3.2400
  • 25 $3.0500
  • 50 $2.8600
  • 196 $2.6600
  • 294 $2.5900
  • 588 $2.5200
$2.5200 / $3.6100 Buy Now
DISTI # 505-AD8055ARZ-ND
DigiKey IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 855
In Stock
  • 1 $3.4800
  • 10 $3.1250
  • 98 $2.5603
  • 294 $2.4291
  • 588 $2.1796
  • 1,078 $1.8382
  • 2,548 $1.7463
  • 5,096 $1.6806
$1.6806 / $3.4800 Buy Now
DISTI # 584-AD8055ARZ
Mouser Electronics High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp RoHS: Compliant 13346
  • 1 $2.2500
  • 10 $2.2300
  • 98 $1.8200
  • 294 $1.8100
  • 588 $1.7000
  • 2,548 $1.6900
$1.6900 / $2.2500 Buy Now
DISTI # E54:1762_00112772
Arrow Electronics Op Amp Single GP ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 Europe - 480
  • 1 $2.0780
  • 10 $2.0580
  • 98 $1.7370
  • 294 $1.6840
  • 588 $1.6370
  • 2,548 $1.5600
  • 5,096 $1.5430
$1.5430 / $2.0780 Buy Now
DISTI # V36:1790_06213480
Arrow Electronics Op Amp Single GP ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2228 Americas - 37
  • 294 $1.6290
  • 588 $1.5650
  • 2,548 $1.5540
$1.5540 / $1.6290 Buy Now
DISTI # V99:2348_06213480
Arrow Electronics Op Amp Single GP ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2114 Americas - 1
  • 1 $1.7050
$1.7050 Buy Now
Analog Devices Inc SOIC Hi Iout, Vltg Fdbk, Lo Co Min Qty: 1 Package Multiple: 98 269
  • 1 $3.4800
  • 10 $3.1250
  • 1,000 $1.2200
$1.2200 / $3.4800 Buy Now
Onlinecomponents.com   RoHS: Compliant 22 In Stock
  • 1 $9.1800
  • 10 $6.0200
  • 50 $3.3100
  • 100 $1.6700
  • 500 $1.5400
$1.5400 / $9.1800 Buy Now
Quest Components 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 26
  • 1 $3.1500
  • 4 $2.1000
  • 13 $1.5750
$1.5750 / $3.1500 Buy Now
Quest Components 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 8
  • 1 $2.9400
  • 3 $2.2050
$2.2050 / $2.9400 Buy Now
Quest Components 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 54
  • 1 $4.6260
  • 7 $3.3924
  • 23 $3.0840
$3.0840 / $4.6260 Buy Now
Rochester Electronics Video Amplifier, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 233
  • 1 $1.9000
  • 25 $1.8600
  • 100 $1.7800
  • 500 $1.7100
  • 1,000 $1.6100
$1.6100 / $1.9000 Buy Now
DISTI # AD8055ARZ
TME IC: operational amplifier, 300MHz, Ch: 1, SO8, ±4÷6VDC,8÷12VDC Min Qty: 1 11
  • 1 $3.8900
  • 3 $3.4400
  • 10 $3.0900
  • 25 $2.8800
  • 98 $2.6800
$2.6800 / $3.8900 Buy Now
Ameya Holding Limited   Min Qty: 5 22
  • 5 $2.8809
$2.8809 Buy Now
DISTI # AD8055ARZ
Richardson RFPD LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 383
  • 1 $1.9500
  • 10 $1.9000
  • 25 $1.8200
  • 100 $1.7600
  • 294 $1.7600
$1.7600 / $1.9500 Buy Now
Dynamic Solutions GmbH OEM and CM Only 5000
RFQ

Part Details for AD8055ARZ

AD8055ARZ CAD Models

AD8055ARZ Part Data Attributes

AD8055ARZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8055ARZ Analog Devices Inc Low Cost, Single, 300 MHz Voltage Feedback Amplifier
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1.2 µA
Common-mode Reject Ratio-Nom 82 dB
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 840 V/us
Supply Voltage Limit-Max 13.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

AD8055ARZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8055ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8055ARZ by Analog Devices Inc

  • Please alert me when AD8055ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8055ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8055ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8055ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8055ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8055ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: