-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, 300 MHz Rail-to-Rail Amplifier (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7251
|
Newark | Op-Amp, 320Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:320Mhz, Supply Voltage Range:2.7V To 8V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8062ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 986 |
|
$3.6100 / $6.8400 | Buy Now |
DISTI #
AD8062ARMZ-R7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2148 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
DISTI #
584-AD8062ARMZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Cost, 300 MHz Rail-to-Rail Amplifier (Dual) RoHS: Compliant | 4080 |
|
$3.3000 / $6.5800 | Buy Now |
|
Analog Devices Inc | miniSO Dual, Rail-to-Rail Vltg Min Qty: 1 Package Multiple: 1000 | 4470 |
|
$3.3045 / $6.5800 | Buy Now |
DISTI #
27557008
|
Verical | Op Amp Dual GP R-R O/P 8V 8-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$3.5143 | Buy Now |
|
Quest Components | DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8 | 9 |
|
$3.4875 / $6.9750 | Buy Now |
DISTI #
AD8062ARMZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.2100 | Buy Now |
|
Chip1Cloud | Op Amp Dual GP R-R O/P 8V 8-Pin MSOP T/R / IC OPAMP VFB 320MHZ RRO 8MSOP | 7252 |
|
RFQ | |
DISTI #
C1S103100155491
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 190 |
|
$2.5400 / $3.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.5uA Dual 320MHz MSOP-8 Operational Amplifier ROHS | 241 |
|
$1.1728 / $2.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8062ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8062ARMZ-R7
Analog Devices Inc
Low Cost, 300 MHz Rail-to-Rail Amplifier (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.5 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 95 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 19 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 1400 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8062ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8062ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8062ARMZ | Low Cost, 300 MHz Rail-to-Rail Amplifier (Dual) | Analog Devices Inc | AD8062ARMZ-R7 vs AD8062ARMZ |
AD8062ARMZ-REEL | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8062ARMZ-R7 vs AD8062ARMZ-REEL |
AD8062ARMZ-RL | Low Cost, 300 MHz Rail-to-Rail Amplifier (Dual) | Analog Devices Inc | AD8062ARMZ-R7 vs AD8062ARMZ-RL |