-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
260 MHz, 16 x 8 Buffered Video Crosspoint Switch (Gain=1)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8110ASTZ | Analog Devices | TQFP 250MHz 16x8 G=+1 Buf Vid |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7268
|
Newark | Crosspoint Switch, Analogue, Lqfp, Crosspoint Switch Type:Analogue, I/O Compatibility:Ttl, Control Interface:Parallel, Serial, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Lqfp, No. Of Pins:80Pins Rohs Compliant: Yes |Analog Devices AD8110ASTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$75.5100 / $84.8000 | Buy Now |
DISTI #
AD8110ASTZ-ND
|
DigiKey | IC VIDEO CROSSPOINT SWIT 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10 In Stock |
|
$67.7250 / $92.3000 | Buy Now |
DISTI #
584-AD8110ASTZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs TQFP 250MHz 16x8 G=+1 Buf Vid XPoint Sw. RoHS: Compliant | 19 |
|
$67.7300 / $88.1400 | Buy Now |
|
Analog Devices Inc | TQFP 250MHz 16x8 G=+1 Buf Vid Package Multiple: 1 | 449 |
|
$50.2700 / $92.3000 | Buy Now |
DISTI #
26634178
|
Verical | Analog Video 390MHz 16 x 8 80-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 441 |
|
$73.9600 | Buy Now |
DISTI #
84428349
|
Verical | Analog Video 390MHz 16 x 8 80-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2346 | Americas - 207 |
|
$73.9600 | Buy Now |
DISTI #
79322758
|
Verical | Analog Video 390MHz 16 x 8 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 2 |
|
$65.5700 / $82.4500 | Buy Now |
|
Rochester Electronics | Cross Point Switch, 16 Channel, BIPolar, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$67.1600 / $79.0100 | Buy Now |
DISTI #
SMC-AD8110ASTZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8462 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8110ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8110ASTZ
Analog Devices Inc
260 MHz, 16 x 8 Buffered Video Crosspoint Switch (Gain=1)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Off-state Isolation-Nom | 93 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD8110ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8110ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8110AST | IC 16-CHANNEL, CROSS POINT SWITCH, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80, Multiplexer or Switch | Analog Devices Inc | AD8110ASTZ vs AD8110AST |