-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Differential Receiver with 200 Meter Adjustable Cable Equalization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8124ACPZ-ND
|
DigiKey | IC VIDEO RECEIVER 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
24 In Stock |
|
$9.0001 / $14.2100 | Buy Now |
DISTI #
584-AD8124ACPZ
|
Mouser Electronics | Equalizers Triple Differential Receiver with 200 Meter Adjustable Cable Equalization RoHS: Compliant | 0 |
|
$9.5300 / $14.5800 | Order Now |
|
Analog Devices Inc | Triple Cat5 Cable Equalizer Min Qty: 1 Package Multiple: 1 | 5 |
|
$6.3700 / $14.2100 | Buy Now |
|
Rochester Electronics | AD8124 - Triple Differential Receiver with 200 Meter Adjustable Cable Equalization RoHS: Compliant Status: Active Min Qty: 1 | 1187 |
|
$8.3100 / $9.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8124ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8124ACPZ
Analog Devices Inc
Triple Differential Receiver with 200 Meter Adjustable Cable Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, MO-220-VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AD8124ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8124ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8124ACPZ-RL | Triple Differential Receiver with 200 Meter Adjustable Cable Equalization | Analog Devices Inc | AD8124ACPZ vs AD8124ACPZ-RL |