Part Details for AD8129ARZ-REEL by Analog Devices Inc
Overview of AD8129ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8129ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8129ARZ-REELTR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6732 | Buy Now |
DISTI #
584-AD8129ARZ-R
|
Mouser Electronics | Differential Amplifiers SOIC 275MHz High-Speed Diff'l Receiver RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Analog Devices Inc | SOIC 275MHz High-Speed Diff'l Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.6732 / $5.3300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 200MHZ 8SOIC | 7500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 633 |
|
RFQ |
Part Details for AD8129ARZ-REEL
AD8129ARZ-REEL CAD Models
AD8129ARZ-REEL Part Data Attributes:
|
AD8129ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8129ARZ-REEL
Analog Devices Inc
Low Cost 200 MHz Differential Receiver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -12.6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8129ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8129ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8129ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8129ARZ | Low Cost 200 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8129ARZ-REEL vs AD8129ARZ |
AD8129AR-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | AD8129ARZ-REEL vs AD8129AR-REEL |
AD8129ARZ-REEL7 | Low Cost 200 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8129ARZ-REEL vs AD8129ARZ-REEL7 |
AD8129AR-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | AD8129ARZ-REEL vs AD8129AR-REEL7 |
AD8129AR | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | AD8129ARZ-REEL vs AD8129AR |