Part Details for AD8151AST by Analog Devices Inc
Overview of AD8151AST by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for AD8151AST
AD8151AST CAD Models
AD8151AST Part Data Attributes:
|
AD8151AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8151AST
Analog Devices Inc
IC 7-BIT, DSP-CROSSBAR SWITCH, PQFP184, 20 X 20 MM, PLASTIC, LQFP-184, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, PLASTIC, LQFP-184 | |
Pin Count | 184 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES AT -3 TO -5.25 IN ECL COMPATIBLE INPUT AND OUTPUT LEVEL | |
Boundary Scan | NO | |
External Data Bus Width | 7 | |
JESD-30 Code | S-PQFP-G184 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 184 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 17 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |
Alternate Parts for AD8151AST
This table gives cross-reference parts and alternative options found for AD8151AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8151AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8151ASTZ | 3.2 Gbps, 33 x 17 Digital Crosspoint Switch | Analog Devices Inc | AD8151AST vs AD8151ASTZ |