Part Details for AD8153ACPZ-RL7 by Analog Devices Inc
Overview of AD8153ACPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AD8153ACPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8153ACPZ-RL7CT-ND
|
DigiKey | IC MUX/DEMUX 1 X 2:1 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2909 In Stock |
|
$10.0125 / $11.9400 | Buy Now |
DISTI #
584-AD8153ACPZ-R7
|
Mouser Electronics | Analog & Digital Crosspoint ICs Single Buffer 2:1 Switch RoHS: Compliant | 432 |
|
$10.0100 / $11.7800 | Buy Now |
DISTI #
V72:2272_06214134
|
Arrow Electronics | Digital Crosspoint Single 3x3 3.2Gbps 2:1 Mux/1:2 Demux Switch 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 Container: Cut Strips | Americas - 1500 |
|
$10.2720 / $10.7540 | Buy Now |
|
Analog Devices Inc | Single Buffer 2:1 Switch Min Qty: 1 Package Multiple: 1500 | 582 |
|
$7.3100 / $11.9400 | Buy Now |
|
Quest Components | 1200 |
|
$7.3325 / $14.6649 | Buy Now | |
|
Rochester Electronics | Mux/Demux, 1-Func RoHS: Compliant Status: Active Min Qty: 1 | 10323 |
|
$9.9300 / $11.6800 | Buy Now |
Part Details for AD8153ACPZ-RL7
AD8153ACPZ-RL7 CAD Models
AD8153ACPZ-RL7 Part Data Attributes:
|
AD8153ACPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8153ACPZ-RL7
Analog Devices Inc
AD8153ACPZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-21 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH MUX/DEMUX | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |