-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8183ARUZ-ND
|
DigiKey | IC MULTIPLEXER TRPL 2X1 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
177 In Stock |
|
$6.0949 / $10.7400 | Buy Now |
DISTI #
584-AD8183ARUZ
|
Mouser Electronics | Multiplexer Switch ICs TSSOP Triple 2:1 G=+1 Wideband Mux RoHS: Compliant | 24 |
|
$6.0900 / $10.7300 | Buy Now |
DISTI #
V36:1790_06214144
|
Arrow Electronics | Analog Multiplexer Triple 2:1 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 10 Weeks Date Code: 2133 | Americas - 2 |
|
$5.2190 | Buy Now |
|
Analog Devices Inc | TSSOP Triple 2:1 G=+1 Wideband Min Qty: 1 Package Multiple: 62 | 284 |
|
$4.1600 / $10.7400 | Buy Now |
DISTI #
25631068
|
Verical | Analog Multiplexer Triple 2:1 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 62 |
|
$6.1233 / $6.8769 | Buy Now |
DISTI #
62517298
|
Verical | Analog Multiplexer Triple 2:1 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2133 | Americas - 2 |
|
$5.2190 | Buy Now |
|
Rochester Electronics | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$5.5400 / $6.5200 | Buy Now |
|
ComSIT USA | 380 MHZ, 25 MILLIAMP, TRIPLE 2:1 MULTIPLEXER Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO24 RoHS: Compliant | Europe - 161 |
|
RFQ | |
DISTI #
AD8183ARUZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 62 | 0 |
|
$5.8400 / $6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8183ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8183ARUZ
Analog Devices Inc
380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 100 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8183ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8183ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8183ARU-REEL7 | IC TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24, Multiplexer or Switch | Analog Devices Inc | AD8183ARUZ vs AD8183ARU-REEL7 |
AD8183ARUZ-REEL7 | 380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer | Analog Devices Inc | AD8183ARUZ vs AD8183ARUZ-REEL7 |
AD8183ARU-REEL | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24 | Analog Devices Inc | AD8183ARUZ vs AD8183ARU-REEL |